SST26WF016B-104I/SN
Microchip TechnologyFlash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 16Mb (2M x 8) - 104 MHz - 8-Pin SOIC - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SST26WF016B-104I/SN
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Bank Size:
N/R
Block Organization:
Symmetrical
Density:
16 Mbit
Command Compatible:
No
Architecture:
Sectored
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Boot Block:
Yes
Density in Bits:
16777216 bit
Cell Type:
NOR
Address Bus Width:
23 bit
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 16Mb (2M x 8) - 104 MHz - 8-Pin SOIC - Tube
Search Keywords:
SST26WF016B104ISN
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
125
$2.34
$292.500
250
$1.75
$437.500
375
$1.64
$615.000
500
+
$1.61
$805.000
Product Guides