SST26WF040B-104I/MF
Microchip TechnologyFlash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 4Mb (512K x 8) - 104 MHz - 8-Pin WDFN (5x6) - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SST26WF040B-104I/MF
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
98
Package Type:
TUBE
Dimension:
5 x 6 x 0.73 mm
Boot Block:
Yes
Command Compatible:
No
Architecture:
Sectored
Density:
4 Mbit
Cell Type:
NOR
Block Organization:
Symmetrical
Address Bus Width:
24 bit
Density in Bits:
4194304 bit
Bank Size:
N/R
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 4Mb (512K x 8) - 104 MHz - 8-Pin WDFN (5x6) - Tube
Search Keywords:
SST26WF040B104IMF
IN STOCK:
0
MOQ for out of Stock Qty:
147
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
147
$1.74
$255.780
294
$1.30
$382.200
441
$1.22
$538.020
588
+
$1.19
$699.720
Product Guides
Product Changes