help desk software
DATA SHEET

SST26WF064C-104I/SM

Microchip Technology

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 64Mb (8M x 8) - 104 MHz - 8-Pin SOIJ - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SST26WF064C-104I/SM
RoHS:
Yes
HTS:
8542320051
ECCN:
3A991.b.1.a
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TUBE
Cell Type:
NOR5882
Bank Size:
N/R
Density in Bits:
67108864 bit
Command Compatible:
Yes5883
Block Organization:
Symmetrical5880
Dimension:
5.26 x 5.25 x 1.985886mm(Max)mm
Boot Block:
No5881
Address Bus Width:
32 bit
Density:
64 Mbit
Architecture:
Sectored5878
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 64Mb (8M x 8) - 104 MHz - 8-Pin SOIJ - Tube
Search Keywords:
SST26WF064C104ISM
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.85
$19.250
90
$3.53
$317.700
180
$3.39
$610.200
270
$3.34
$901.800
540
$3.19
$1,722.600
1,080
$3.14
$3,391.200
2,520
$3.09
$7,786.800
5,040 +
$3.04
$15,321.600
Tools/3D Models
Product Guides