Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100ELT21LZG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Logic Function:
Translator
Maximum Frequency:
275(Min) MHz
Maximum High Level Output Current:
-3 mA
Maximum Operating Supply Voltage:
3.465 V
Logic Family:
ECL
Channel Type:
Unidirectional
Maximum Low Level Output Current:
24 mA
Absolute Propagation Delay Time:
2.5 ns
Dimension:
4.93 x 3.94 x 1.48 mm
Family:
SY100ELT21
Translator LVPECL to LVTTL 1-CH Unidirectional 8-Pin SOIC N Tube
Search Keywords:
SY100ELT21LZG
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
11,970
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
95
$1.45
$137.750
190
$1.43
$271.700
285
$1.39
$396.150
570
$1.37
$780.900
1,045
$1.31
$1,368.950
2,565
$1.29
$3,308.850
5,035
+
$1.27
$6,394.450
Product Guides