Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100ELT22LZG-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Family:
SY100ELT22L
Absolute Propagation Delay Time:
0.6 ns
Maximum Operating Supply Voltage:
3.8 V
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Frequency:
N/A
Channel Type:
Unidirectional
Logic Function:
Translator
Logic Family:
ECL
Maximum Low Level Output Current:
50 mA
Maximum High Level Output Current:
-50 mA
Translator TTL to PECL 2-CH Unidirectional 8-Pin SOIC N T/R
Search Keywords:
SY100ELT22LZGTR
Different packaging options available. See Alternatives
IN STOCK:
400
Ships today, if you order in
Manufacturer Stock:
12,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
250
$1.64
$410.000
500
$1.62
$810.000
1,000
$1.55
$1,550.000
3,000
$1.53
$4,590.000
5,000
$1.50
$7,500.000
8,000
+
$1.48
$11,840.000
Product Guides