Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100ELT22ZG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Absolute Propagation Delay Time:
0.6 ns
Family:
SY100ELT22ZG
Maximum Frequency:
N/A
Maximum Operating Supply Voltage:
5.5 V
Maximum Low Level Output Current:
50 mA
Maximum High Level Output Current:
-50 mA
Logic Function:
Translator8210
Channel Type:
Unidirectional8206
Logic Family:
ECL8209
Dimension:
4.93 x 3.94 x 1.488207mmmm
Translator TTL to PECL 2-CH Unidirectional 8-Pin SOIC N Tube
Search Keywords:
SY100ELT22ZG
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
12,540
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
95
$1.59
$151.050
190
$1.57
$298.300
285
$1.53
$436.050
570
$1.50
$855.000
1,045
$1.43
$1,494.350
2,565
$1.41
$3,616.650
5,035
+
$1.39
$6,998.650
Product Guides