Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100ELT25ZG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum High Level Output Current:
-3 mA
Family:
SY100ELT25
Maximum Low Level Output Current:
24 mA
Maximum Operating Supply Voltage:
5.5 V
Dimension:
4.93 x 3.94 x 1.48 mm
Channel Type:
Unidirectional
Absolute Propagation Delay Time:
3.6 ns
Logic Function:
Translator
Maximum Frequency:
150(Min) MHz
Logic Family:
ECL
Translator ECL to TTL 1 Unidirectional 8-Pin SOIC N Tube
Search Keywords:
SY100ELT25ZG
IN STOCK:
0
MOQ for out of Stock Qty:
95
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
95
$3.32
$315.400
190
$2.49
$473.100
285
$2.32
$661.200
380
+
$2.28
$866.400
Product Guides