SY100EP195VTG
Microchip TechnologyActive Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100EP195VTG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Family:
SY100EP195
Absolute Increment:
0.01 ns
Minimum Operating Supply Voltage:
-3,3 V
Maximum Delay Time:
12.2 ns
Mounting:
Surface Mount
Number of Independent Delay Inputs:
1
Delay to First Tap:
2.2 ns
Dimension:
7 x 7 x 1 mm
Maximum Operating Supply Voltage:
-5.5,5.5 V
Category:
Active Programmable Delay Line
The SY100EP195VTG from Microchip Technology is an active programmable delay line integrated circuit designed for precise timing applications. It provides a single-input delay with an exceptional resolution of 0.01ns and a maximum delay of 12.2ns. This 32-pin TQFP packaged device offers reliable and accurate delay control. It comes in a tray package for easy handling and storage, making it ideal for various high-performance applications requiring precise signal synchronization and timing.
Search Keywords:
SY100EP195VTG
Different packaging options available. See Alternatives
IN STOCK:
231
Can Ship immediately
Manufacturer Stock:
500
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
5
$16.57
$82.850
25
$13.61
$340.250
50
$13.47
$673.500
100
$12.31
$1,231.000
250
$12.19
$3,047.500
500
$12.07
$6,035.000
1,000
+
$11.95
$11,950.000
Product Guides