SY100EP196VTG
Microchip TechnologyActive Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100EP196VTG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Delay to First Tap:
2.2 ns
Family:
SY100EP196
Minimum Operating Supply Voltage:
-3,3 V
Dimension:
7 x 7 x 1 mm
Maximum Delay Time:
12.2 ns
Maximum Operating Supply Voltage:
-5.5,5.5 V
Number of Independent Delay Inputs:
1
Category:
Active Programmable Delay Line
Absolute Increment:
0.01 ns
Mounting:
Surface Mount
The MICROCHIP TECH. SY100EP196VTG is an active programmable delay line, offering a precise and reliable timing solution. With a single input and a delay range of 0.01ns absolute minimum and 12.2ns maximum, this component provides flexibility in adjusting delays as per requirements. Housed in a 32-pin TQFP package, this delay line can be easily integrated into various circuit designs. Trustworthy and efficient, the SY100EP196VTG guarantees accurate timing control for your application needs. This product is packed and shipped in a tray for added convenience.
Search Keywords:
SY100EP196VTG
Different packaging options available. See Alternatives
IN STOCK:
155
Can Ship immediately
Manufacturer Stock:
5,750
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$16.57
$82.850
25
$13.67
$341.750
50
$13.54
$677.000
100
$12.31
$1,231.000
250
$12.19
$3,047.500
500
$12.07
$6,035.000
1,000
+
$11.95
$11,950.000
Product Guides