SY100EPT21LKG
Microchip TechnologyTranslator LVPECL to LVTTL 1-CH Unidirectional 8-Pin MSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100EPT21LKG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Frequency:
275(Min) MHz
Logic Function:
Translator
Absolute Propagation Delay Time:
2.5 ns
Maximum Operating Supply Voltage:
3.8 V
Logic Family:
ECL
Maximum High Level Output Current:
-3 mA
Dimension:
3 x 3 x 0.92 mm
Maximum Low Level Output Current:
24 mA
Family:
SY100EPT21
Channel Type:
Unidirectional
The MICROCHIP TECH. SY100EPT21LKG is a high-performance translator that converts low voltage positive emitter-coupled logic (LVPECL) signals to low voltage transistor transistor logic (LVTTL) signals. This unidirectional 1-channel translator is housed in an 8-pin mini small outline package (MSOP) tube. It provides reliable and efficient signal translation for various electronic applications.
Search Keywords:
SY100EPT21LKG
Different packaging options available. See Alternatives
IN STOCK:
310
Ships today, if you order in
Manufacturer Stock:
3,800
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
100
$2.408
$240.800
300
$2.371
$711.300
500
$2.347
$1,173.500
1,000
$2.324
$2,324.000
2,500
$2.300
$5,750.000
5,000
$2.277
$11,385.000
7,500
+
$2.255
$16,912.500
Product Guides