Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100EPT21LZG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Family:
SY100EPT21
Maximum Low Level Output Current:
24 mA
Logic Family:
ECL
Maximum Frequency:
275(Min) MHz
Dimension:
4.93 x 3.94 x 1.48 mm
Channel Type:
Unidirectional
Maximum High Level Output Current:
-3 mA
Absolute Propagation Delay Time:
2.5 ns
Logic Function:
Translator
Maximum Operating Supply Voltage:
3.8 V
Translator LVPECL to LVTTL 1-CH Unidirectional 8-Pin SOIC N Tube
Search Keywords:
SY100EPT21LZG
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
119
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
119
$2.34
$278.460
238
$1.75
$416.500
357
$1.63
$581.910
475
+
$1.60
$760.000
Product Guides