SY100EPT22VZG-TR
Microchip TechnologyTranslator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100EPT22VZG-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Dimension:
4.93 x 3.94 x 1.48 mm
Absolute Propagation Delay Time:
0.6 ns
Maximum Low Level Output Current:
50 mA
Maximum Frequency:
800 MHz
Family:
SY100EPT22V
Logic Function:
Translator
Logic Family:
ECL
Maximum Operating Supply Voltage:
5.25 V
Channel Type:
Unidirectional
Maximum High Level Output Current:
-50 mA
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N T/R
Search Keywords:
SY100EPT22VZGTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
10,000
can ship
12/6/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
250
$3.80
$950.000
500
$2.34
$1,170.000
750
$1.85
$1,387.500
1,000
+
$1.81
$1,810.000
Product Guides