Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100EPT23LZG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Logic Function:
Translator
Logic Family:
ECL
Absolute Propagation Delay Time:
2.5 ns
Family:
SY100EPT23
Maximum High Level Output Current:
-3 mA
Maximum Low Level Output Current:
24 mA
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Frequency:
275(Min) MHz
Maximum Operating Supply Voltage:
N/A
Channel Type:
Unidirectional
Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube
Search Keywords:
SY100EPT23LZG
IN STOCK:
0
Manufacturer Stock:
8,455
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
95
$1.51
$143.450
190
$1.48
$281.200
285
$1.45
$413.250
570
$1.43
$815.100
1,045
$1.36
$1,421.200
2,565
$1.34
$3,437.100
5,035
+
$1.32
$6,646.200
Product Guides