SY100EPT23LZG-TR
Microchip TechnologyTranslator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100EPT23LZG-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Maximum High Level Output Current:
-3 mA
Family:
SY100EPT23
Absolute Propagation Delay Time:
2.5 ns
Logic Family:
ECL8209
Channel Type:
Unidirectional8206
Dimension:
4.93 x 3.94 x 1.488207mmmm
Maximum Operating Supply Voltage:
N/A
Logic Function:
Translator8210
Maximum Frequency:
275(Min) MHz
Maximum Low Level Output Current:
24 mA
Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
Search Keywords:
SY100EPT23LZGTR
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$2.86
$715.000
500
$1.76
$880.000
750
$1.39
$1,042.500
1,000
+
$1.37
$1,370.000
Product Guides