Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY100S325JY
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Maximum Low Level Output Current:
24 mA
Maximum Frequency:
N/A
Logic Family:
ECL
Maximum High Level Output Current:
-2 mA
Family:
SY100S325
Maximum Operating Supply Voltage:
-4.8/5.5 V
Channel Type:
Unidirectional
Logic Function:
Translator
Dimension:
11.48 x 11.48 x 3.68(Min) mm
Absolute Propagation Delay Time:
3.7 ns
Life Cycle:
Discontinued
Translator ECL to TTL 28-Pin PLCC Tube
This product is discontinued, but still in stock
IN STOCK:
38
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$17.67
$35.340
40
$16.96
$678.400
90
$16.28
$1,465.200
300
$15.64
$4,692.000
700
+
$15.01
$10,507.000
Product Guides