SY54023ARMG
Microchip TechnologyDigital Crosspoint Single 2x2 3.2Gbps 16-Pin MLF Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY54023ARMG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Array Configuration:
2x2
Dimension:
3 x 3 x 0.85(Max) mm
Differential Data Transmission:
Yes
Cascading Capability:
No
The MICROCHIP TECH. part SY54023ARMG is a highly efficient and versatile digital crosspoint switch. With a compact form factor of 16-Pin MLF Tube, this switch is designed for high-performance applications in various industries. It offers a single 2x2 configuration, allowing seamless and reliable digital signal routing. With a blazing-fast data rate of 3.2Gbps, this crosspoint switch ensures efficient data transmission and optimal performance. Whether for telecommunications, networking, or data centers, the SY54023ARMG empowers systems with its advanced features and flexibility.
Search Keywords:
SY54023ARMG
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
11,000
can ship
11/8/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
5
$15.30
$76.500
10
$13.37
$133.700
25
$12.23
$305.750
50
$11.85
$592.500
75
$11.67
$875.250
100
+
$11.38
$1,138.000
Product Guides