SY55855VKG
Microchip TechnologyTranslator CML/LVPECL/PECL to LVDS 2-CH Unidirectional 10-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY55855VKG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.7 V
Logic Family:
ECL
Logic Function:
Translator
Maximum High Level Output Current:
-4 mA
Channel Type:
Unidirectional
Family:
SY55855
Maximum Frequency:
750(Min) MHz
Maximum Low Level Output Current:
4 mA
Absolute Propagation Delay Time:
0.7 ns
Dimension:
3 x 3 x 0.92 mm
Translator CML/LVPECL/PECL to LVDS 2-CH Unidirectional 10-Pin MSOP Tube
Search Keywords:
SY55855VKG
Different packaging options available. See Alternatives
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
2,500
can ship
11/8/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$8.55
$42.750
25
$6.85
$171.250
50
$6.77
$338.500
100
$6.13
$613.000
300
$6.07
$1,821.000
500
$6.01
$3,005.000
1,000
$5.95
$5,950.000
2,500
+
$5.89
$14,725.000
Product Guides