SY58011UMG
Microchip TechnologyClock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY58011UMG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Fanout:
1:2
Family:
SY58011
Dimension:
3 x 3 x 0.85(Max) mm
Input Logic Level:
CML,LVDS,LVPECL
Absolute Propagation Delay Time:
0.25 ns
Input Signal Type:
Differential
Maximum Data Rate:
10.7(Typ) Gbps
Configuration:
N/R
Maximum Duty Cycle:
N/A
The MICROCHIP TECH. SY58011UMG is a Clock Fanout Buffer designed for high-performance clock distribution applications. It features 2 output channels and 1 input channel, providing reliable and accurate clock signal distribution. With a 16-Pin QFN EP package, this clock fanout buffer offers compact size and efficient power consumption. It comes in a tube packaging, ensuring protection and easy handling during transportation and assembly.
Search Keywords:
SY58011UMG
Different packaging options available. See Alternatives
IN STOCK:
140
Ships today, if you order in
Manufacturer Stock:
15,700
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$15.11
$75.550
25
$12.40
$310.000
50
$12.28
$614.000
100
$11.24
$1,124.000
300
$11.13
$3,339.000
500
$11.02
$5,510.000
1,000
+
$10.91
$10,910.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DB25-ST-1-BL
Connector D-Sub Receptacle 25Pos Vertical Solder Cup - Tray
TQ2-L2-9V
Signal Relay 9VDC 1A DPDT(14x9x5)mm THT
BPA04SB
Side Actuated DIP
LPF-C014301S
LED Light Pipe Rectangular Right Angle Clear Rigid Bulk
ASFLMB-4.000MHZ-LY-T
MEMS Oscillator - 4.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - T...