SY58011UMG-TR
Microchip TechnologyClock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY58011UMG-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
REEL
Maximum Duty Cycle:
N/A
Absolute Propagation Delay Time:
0.25 ns
Configuration:
N/R
Family:
SY58011
Fanout:
1:22939
Dimension:
3 x 3 x 0.852937mm(Max)mm
Input Signal Type:
Differential2941
Maximum Data Rate:
10.7(Typ) Gbps
Input Logic Level:
CML2940,LVDS2940,LVPECL2940
The MICROCHIP TECH. SY58011UMG-TR is a clock fanout buffer with 2 outputs and 1 input. It is designed to provide reliable and efficient clock signal distribution, ensuring accurate timing synchronization across multiple devices. The device comes in a compact 16-pin QFN EP package, making it suitable for space-constrained applications. It is supplied in tape and reel packaging, facilitating automated handling and storage.
Search Keywords:
SY58011UMGTR
Different packaging options available. See Alternatives
IN STOCK:
1,124
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/21/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
19 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
5
$12.17
$60.850
50
$11.81
$590.500
100
$11.69
$1,169.000
250
$11.24
$2,810.000
500
$11.13
$5,565.000
750
$11.02
$8,265.000
1,000
+
$10.91
$10,910.000