SY58020UMG
Microchip TechnologyClock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY58020UMG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
SY58020
Absolute Propagation Delay Time:
0.26 ns
Maximum Data Rate:
10(Typ) Gbps
Configuration:
N/R
Input Logic Level:
CML,LVDS,LVPECL
Input Signal Type:
Differential
Dimension:
3 x 3 x 0.85(Max) mm
Fanout:
1:4
Maximum Duty Cycle:
N/A
Ensure accurate and efficient communication within your electronic systems with the MICROCHIP TECH SY58020UMG Clock Fanout Buffer. This highly reliable and versatile component features a 4-output to 1-input configuration, making it ideal for distributing clock signals in a wide range of applications. With its compact 16-pin QFN EP package, it offers a space-saving solution without compromising on performance. Packaged in a tube for easy storage and handling, the SY58020UMG guarantees exceptional signal integrity and precision, ensuring seamless operation in your electronic designs.
Search Keywords:
SY58020UMG
Different packaging options available. See Alternatives
IN STOCK:
185
Ships today, if you order in
Manufacturer Stock:
600
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$14.98
$74.900
25
$12.52
$313.000
50
$12.39
$619.500
100
$11.79
$1,179.000
300
$11.41
$3,423.000
500
$11.30
$5,650.000
1,000
+
$11.19
$11,190.000
Product Guides