SY58020UMG-TR
Microchip TechnologyClock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY58020UMG-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Maximum Duty Cycle:
N/A
Maximum Data Rate:
10(Typ) Gbps
Input Signal Type:
Differential
Family:
SY58020
Fanout:
1:4
Absolute Propagation Delay Time:
0.26 ns
Configuration:
N/R
Input Logic Level:
CML,LVDS,LVPECL
Dimension:
3 x 3 x 0.85(Max) mm
The SY58020UMG-TR is a clock fanout buffer designed by MICROCHIP TECH. This clock distribution device features four outputs and one input, allowing for efficient and reliable clock signal propagation. With its 16-pin QFN EP package, the SY58020UMG-TR provides a compact and space-saving solution for clock distribution applications. It is offered in a tape and reel packaging, making it suitable for automated manufacturing processes.
Search Keywords:
SY58020UMGTR
Different packaging options available. See Alternatives
IN STOCK:
720
Ships today, if you order in
Manufacturer Stock:
4,000
can ship
11/29/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$14.04
$70.200
50
$13.63
$681.500
100
$13.49
$1,349.000
250
$12.97
$3,242.500
500
$12.84
$6,420.000
750
$12.71
$9,532.500
1,000
+
$12.58
$12,580.000
Product Guides