help desk software
DATA SHEET

SY58029UMG

Microchip Technology

Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY58029UMG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Configuration:
1 x 4:1
Fanout:
1:2
Dimension:
5 x 5 x 0.85(Max) mm
Maximum Duty Cycle:
N/A
Absolute Propagation Delay Time:
0.5 ns
Input Logic Level:
CML,LVDS,LVPECL
Maximum Data Rate:
5(Min) Gbps
Input Signal Type:
Differential
Family:
SY58029
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tube
Search Keywords:
SY58029UMG
  Different packaging options available.  See Alternatives
IN STOCK: 25
Can Ship immediately
Manufacturer Stock:
13,140   can ship 11/8/24
Factory Lead-Time
4 Weeks can ship 11/25/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.22
$15.220
10
$14.07
$140.700
25
$13.73
$343.250
60
$13.40
$804.000
120
$12.95
$1,554.000
300
$12.75
$3,825.000
540 +
$12.56
$6,782.400
Tools/3D Models
Product Guides