Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY84782UMG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Minimum Operating Supply Voltage:
2.375 V
Maximum Power Dissipation:
N/A
Data Rate:
1.25 Gbps
Maximum Operating Supply Voltage:
2.625 V
Family:
SY84782UMG
Dimension:
3 x 3 x 0.85(Max) mm
Mounting:
Surface Mount
Laser Driver - FP/DFB - 1.25Gbps - 1-CH - 16-Pin QFN EP - Tube
Search Keywords:
SY84782UMG
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,400
can ship
12/2/24
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
50
$8.06
$403.000
100
$6.04
$604.000
150
$5.64
$846.000
200
+
$5.53
$1,106.000
Product Guides