SY87700ALHG
Microchip TechnologyATM/SONET/SDH Clock Recovery Circuit, 1-Func, CMOS, PQFP32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY87700ALHG
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
SY87700ALHG is a high-speed, low-power transceiver manufactured by Microchip Technology. This versatile device offers advanced features and exceptional performance, making it an ideal choice for a wide range of applications. With its high-speed capabilities, the SY87700ALHG enables reliable and efficient data transmission in demanding environments. It supports data rates of up to 20 Mbps, ensuring fast and efficient communication. The low-power design of the SY87700ALHG significantly reduces power consumption, making it suitable for battery-powered devices and applications where power efficiency is critical. Equipped with integrated protection features, this transceiver ensures robust signal integrity. It provides excellent noise immunity, allowing seamless data transmission even in noisy environments. The SY87700ALHG features a compact and robust form factor, making it easy to incorporate into various designs. It is designed to operate with a wide voltage range, providing flexibility and compatibility with different systems. Whether you need to transmit data in industrial automation, consumer electronics, or any other application, the SY87700ALHG offers exceptional performance, reliability, and ease of use. Trust Microchip Technology's SY87700ALHG for your high-speed data transmission needs.
Search Keywords:
SY87700ALHG
Different packaging options available. See Alternatives
IN STOCK:
463
Can Ship immediately
Manufacturer Stock:
1,500
can ship
12/6/24
MOQ for out of Stock Qty:
63
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$32.07
$32.070
10
$30.50
$305.000
25
$25.29
$632.250
50
$25.03
$1,251.500
63
$24.14
$1,520.820
125
$23.00
$2,875.000
188
$22.77
$4,280.760
250
+
$22.54
$5,635.000
Product Guides