SY87701ALHG
Microchip TechnologyClock & Data Recovery IC - 1.3 GHz - 1 Output - PECL Output - 1.3Gbps - 3.15 to 3.45V Supply - TQFP-EP-32 Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY87701ALHG
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
The SY87701ALHG from Microchip Tech - a high-performance, low-power, and versatile transceiver for data communication applications. This advanced device offers reliable and efficient data transmission with a wide voltage range, making it suitable for a variety of applications. Designed with cutting-edge technology, the SY87701ALHG provides excellent signal integrity, low jitter, and robust ESD protection. Features such as selectable data rates, programmable drivers, and integrated termination resistors make it easy to customize and optimize performance for different system requirements. With its compact size and industry-leading reliability, the SY87701ALHG is the ideal choice for demanding data communication applications. Trust Microchip Tech for superior quality and unmatched performance.
Search Keywords:
SY87701ALHG
IN STOCK:
212
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$53.30
$53.300
10
$47.43
$474.300
25
$42.65
$1,066.250
50
$42.23
$2,111.500
63
$41.61
$2,621.430
125
$40.57
$5,071.250
188
$40.16
$7,550.080
250
+
$39.76
$9,940.000
Product Guides