Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY88149HALMG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Input Bias Current:
N/A
Maximum Input Resistance:
N/A
Dimension:
3 x 3 x 0.8512958mm(Max)mm
Family:
SY88149HAL
Maximum Operating Supply Voltage:
3.6 V
Maximum Input Offset Voltage:
1@3.6V@-40C to 85C mV
Maximum Dual Supply Voltage:
N/R
SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube
Search Keywords:
SY88149HALMG
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$10.72
$268.000
50
$8.04
$402.000
75
$7.50
$562.500
100
+
$7.35
$735.000
Product Guides