help desk software
DATA SHEET

SY88403BLMG

Microchip Technology

SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY88403BLMG
RoHS:
Yes
HTS:
8542390060
ECCN:
5A991.b.1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Maximum Operating Supply Voltage:
3.6 V
Dimension:
3 x 3 x 0.8512958mm(Max)mm
Maximum Dual Supply Voltage:
N/R
Family:
SY88403BL
Maximum Input Bias Current:
N/A
Maximum Input Offset Voltage:
N/A
Maximum Input Resistance:
0.00005(Typ)@3.3V MOhm
SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube
Search Keywords:
SY88403BLMG
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$8.84
$442.000
100
$6.63
$663.000
150
$6.19
$928.500
200 +
$6.06
$1,212.000
Tools/3D Models
Product Guides