Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY88903ALKG-TR
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Maximum Input Resistance:
N/A
Maximum Operating Supply Voltage:
3.6 V
Dimension:
3 x 3 x 0.92 mm
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Voltage:
N/A
Family:
SY88903AL
Maximum Input Bias Current:
N/A
SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP T/R
Search Keywords:
SY88903ALKGTR
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$6.16
$1,540.000
500
$3.79
$1,895.000
750
$3.00
$2,250.000
1,000
+
$2.94
$2,940.000
Product Guides