help desk software
DATA SHEET

SY88923AVKG

Microchip Technology

SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY88923AVKG
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.8612958mmmm
Family:
SY88923AV
Maximum Input Bias Current:
N/A
Maximum Input Resistance:
N/A
Maximum Input Offset Voltage:
N/A
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP EP Tube
Search Keywords:
SY88923AVKG
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$7.98
$399.000
100
$5.99
$599.000
150
$5.59
$838.500
200 +
$5.47
$1,094.000
Tools/3D Models
Product Guides