Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY88932LMG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Mounting:
Surface Mount
Family:
SY88932L
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
3.6 V
Minimum Operating Supply Voltage:
3 V
Data Rate:
4.25 Gbps
Dimension:
3 x 3 x 0.857767mm(Max)mm
Laser Driver - DFB - 4.25Gbps - 1-CH - 16-Pin QFN EP - Tube
Search Keywords:
SY88932LMG
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$10.64
$266.000
50
$7.98
$399.000
75
$7.45
$558.750
100
+
$7.30
$730.000
Product Guides