Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY88932LMG-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Data Rate:
4.25 Gbps
Dimension:
3 x 3 x 0.857767mm(Max)mm
Minimum Operating Supply Voltage:
3 V
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
3.6 V
Maximum Power Dissipation:
N/A
Family:
SY88932L
Laser Driver - DFB - 4.25Gbps - 1-CH - 16-Pin QFN EP - Tape&Reel
Search Keywords:
SY88932LMGTR
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$14.48
$3,620.000
500
$7.67
$3,835.000
750
$5.40
$4,050.000
1,000
+
$5.29
$5,290.000
Product Guides