SY89113UMY
Microchip TechnologyClock MUX/Fanout Buffer - 12 Out 2 In - 44-Pin QFN EP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89113UMY
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Dimension:
7 x 7 x 0.85(Max) mm
Input Logic Level:
CML,CMOS,HSTL,LVDS,LVPECL,TTL
Configuration:
1 x 2:1
Absolute Propagation Delay Time:
1.2 ns
Fanout:
1:12
Maximum Data Rate:
N/A
Input Signal Type:
Differential
Family:
SY89113
Maximum Duty Cycle:
N/A
The SY89113UMY from Microchip Tech is a clock multiplexer and fanout buffer with 12 outputs and 2 inputs. It comes in a 44-pin QFN EP package and is supplied in a tray. This high-performance buffer is ideal for applications requiring precise clock distribution and synchronization. With its compact and robust design, the SY89113UMY ensures reliable performance and efficient signal distribution.
Search Keywords:
SY89113UMY
Different packaging options available. See Alternatives
IN STOCK:
1,489
Can Ship immediately
Manufacturer Stock:
28,340
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$10.06
$50.300
25
$8.01
$200.250
50
$7.89
$394.500
100
$7.21
$721.000
260
$7.10
$1,846.000
520
$7.00
$3,640.000
1,040
+
$6.89
$7,165.600
Product Guides