SY89295UMG
Microchip TechnologyActive Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89295UMG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Mounting:
Surface Mount
Family:
SY89295
Maximum Operating Supply Voltage:
3.6 V
Minimum Operating Supply Voltage:
2.375 V
Maximum Delay Time:
14.8 ns
Category:
Active Programmable Delay Line
Number of Independent Delay Inputs:
1
Absolute Increment:
0.01 ns
Delay to First Tap:
3.2 ns
Dimension:
5 x 5 x 0.85(Max) mm
The SY89295UMG is an active programmable delay line manufactured by Microchip Technology. It is designed to provide precise and adjustable delays in electronic systems. Featuring a single input and an absolute delay accuracy of 0.01ns, this delay line allows for highly precise timing control. The maximum delay offered is 14.8ns, providing flexibility in delaying signals as required. With its 32-pin QFN EP Tube packaging, this delay line ensures compactness and ease of integration into various electronic applications.
Search Keywords:
SY89295UMG
Different packaging options available. See Alternatives
IN STOCK:
145
Can Ship immediately
Manufacturer Stock:
1,620
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/20/25
Quantity
Unit Price
Ext. Price
5
$15.15
$75.750
25
$12.48
$312.000
60
$11.85
$711.000
120
$11.29
$1,354.800
300
$11.12
$3,336.000
540
$10.95
$5,913.000
1,020
+
$10.79
$11,005.800
Product Guides