help desk software
DATA SHEET

SY89295UTG

Microchip Technology

Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89295UTG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
TRAY
Minimum Operating Supply Voltage:
2.375 V
Mounting:
Surface Mount
Dimension:
7 x 7 x 1 mm
Absolute Increment:
0.01 ns
Number of Independent Delay Inputs:
1
Category:
Active Programmable Delay Line
Family:
SY89295
Maximum Operating Supply Voltage:
3.6 V
Delay to First Tap:
3.2 ns
Maximum Delay Time:
14.8 ns
Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP Tray
Search Keywords:
SY89295UTG
  Different packaging options available.  See Alternatives
IN STOCK: 57
Can Ship immediately
Manufacturer Stock:
4,750   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.15
$75.750
25
$12.48
$312.000
50
$12.33
$616.500
100
$11.29
$1,129.000
250
$11.18
$2,795.000
500
$11.06
$5,530.000
1,000 +
$10.95
$10,950.000
Tools/3D Models
Product Guides