help desk software
DATA SHEET

SY89321LMG-TR

Microchip Technology

Translator LVPECL to LVTTL 1-CH Unidirectional 8-Pin DFN EP T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89321LMG-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Channel Type:
Unidirectional
Absolute Propagation Delay Time:
2.5 ns
Dimension:
2 x 2 x 0.95(Max) mm
Maximum High Level Output Current:
-3 mA
Family:
SY89321
Maximum Frequency:
275(Min) MHz
Logic Family:
ECL
Maximum Operating Supply Voltage:
3.6 V
Logic Function:
Translator
Maximum Low Level Output Current:
24 mA
The SY89321LMG-TR is a highly reliable and efficient translator chip manufactured by Microchip Tech. It is designed to seamlessly convert LVPECL (Low Voltage Positive Emitter-Coupled Logic) signals to LVTTL (Low Voltage Transistor-Transistor Logic) signals. This unidirectional translator chip allows for a seamless and lossless conversion of signals between LVPECL and LVTTL, making it ideal for various applications requiring signal translation. Its compact 8-pin DFN EP package ensures easy integration into any electronic circuit. With its trusted performance and ease of use, the SY89321LMG-TR is a reliable choice for signal translation needs.
Search Keywords:
SY89321LMGTR
IN STOCK: 840
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$3.879
$387.900
250
$3.822
$955.500
500
$3.746
$1,873.000
1,000
$3.709
$3,709.000
3,000
$3.672
$11,016.000
5,000
$3.635
$18,175.000
8,000 +
$3.599
$28,792.000
Tools/3D Models
Product Guides