help desk software
DATA SHEET

SY89328LMG-TR

Microchip Technology

Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin DFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89328LMG-TR
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Logic Function:
Translator8210
Absolute Propagation Delay Time:
2.5 ns
Maximum High Level Output Current:
-3 mA
Family:
SY89328
Maximum Low Level Output Current:
24 mA
Logic Family:
ECL8209
Channel Type:
Unidirectional8206
Maximum Operating Supply Voltage:
3.6 V
Maximum Frequency:
700(Min) MHz
Dimension:
2 x 2 x 0.958207mm(Max)mm
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin DFN EP T/R
Search Keywords:
SY89328LMGTR
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.85
$285.000
250
$2.70
$675.000
500
$2.57
$1,285.000
1,000
$2.53
$2,530.000
3,000
$2.49
$7,470.000
5,000 +
$2.45
$12,250.000
Tools/3D Models
Product Guides