SY89547LMG
Microchip TechnologyClock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89547LMG
RoHS:
Yes
HTS:
8542390060
ECCN:
5A991.b.1
Supplier Standard Pack
60
Package Type:
TUBE
Dimension:
5 x 5 x 0.85(Max) mm
Maximum Duty Cycle:
N/A
Input Signal Type:
Differential
Input Logic Level:
CML,LVDS,LVPECL
Absolute Propagation Delay Time:
0.7 ns
Family:
SY89547
Fanout:
1:2
Configuration:
1 x 4:1
Maximum Data Rate:
3.2(Min) Gbps
The SY89547LMG is a Clock MUX/Fanout Buffer designed by MICROCHIP TECH. This device features two outputs and four inputs, making it ideal for clock distribution and buffering applications. It comes in a space-saving 32-pin QFN EP package, ensuring a compact and efficient design. The device is supplied in tube packaging, providing convenience and ease of use in mass production settings. With its high-quality performance and reliability, the SY89547LMG is an excellent choice for clock management in various electronic systems.
Search Keywords:
SY89547LMG
Different packaging options available. See Alternatives
IN STOCK:
180
Can Ship immediately
Manufacturer Stock:
7,860
can ship
11/8/24
Minimum Order:
5
Factory Lead-Time
18 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
5
$8.23
$41.150
25
$6.60
$165.000
60
$6.23
$373.800
120
$5.89
$706.800
300
$5.83
$1,749.000
540
$5.78
$3,121.200
1,020
$5.72
$5,834.400
2,520
+
$5.66
$14,263.200
Product Guides