SY89547LMG-TR
Microchip TechnologyMultiplexer - 1 x 4:1 Circuit - 1 Independent Circuit - Single Supply - 3 to 3.6V Supply - 32-QFN (5x5) Package - Surface Mount - Tape & Reel.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89547LMG-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
5A991.b.1
Supplier Standard Pack
1000
Package Type:
REEL
The SY89547LMG-TR is a precision, high-speed 4:1 differentialmultiplexer that provides two copies of the selected input.The high speed LVDS (350mV) compatible outputs with aguaranteed throughput of up to 3.2Gbps over temperatureand voltage.
Search Keywords:
SY89547LMGTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,000
can ship
11/8/24
Minimum Order:
250
Factory Lead-Time
24 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
250
$8.32
$2,080.000
500
$7.95
$3,975.000
750
$7.28
$5,460.000
1,000
$5.60
$5,600.000
2,000
+
$5.32
$10,640.000
Product Guides