SY89833LMG
Microchip TechnologyClock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89833LMG
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Absolute Propagation Delay Time:
0.6 ns
Input Signal Type:
Differential
Dimension:
3 x 3 x 0.85(Max) mm
Maximum Duty Cycle:
N/A
Fanout:
1:4
Configuration:
N/R
Input Logic Level:
N/A
Family:
SY89833
Maximum Data Rate:
N/A
The SY89833LMG is a clock fanout buffer integrated circuit from Microchip Technology. It offers an efficient solution for distributing clock signals in electronic systems. With four outputs and one input, it facilitates the duplication and amplification of high-frequency clock signals for multiple devices.This clock fanout buffer is presented in a 16-pin QFN EP package, ensuring compactness and easy integration within various circuit designs. Its tube packaging is ideal for bulk orders, ensuring convenient handling and storage.Whether you need to distribute clock signals in communication systems, computing devices, or other electronic applications, the SY89833LMG clock fanout buffer gives you the reliability and performance you need.
Search Keywords:
SY89833LMG
Different packaging options available. See Alternatives
IN STOCK:
1,050
Ships today, if you order in
Manufacturer Stock:
4,700
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$9.97
$49.850
25
$9.62
$240.500
100
$7.90
$790.000
300
$7.78
$2,334.000
500
$7.15
$3,575.000
1,000
$7.04
$7,040.000
2,500
+
$6.94
$17,350.000
Product Guides