SY89833LMG-TR
Microchip TechnologyClock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89833LMG-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Input Signal Type:
Differential
Absolute Propagation Delay Time:
0.6 ns
Maximum Data Rate:
N/A
Configuration:
N/R
Dimension:
3 x 3 x 0.85(Max) mm
Maximum Duty Cycle:
N/A
Input Logic Level:
N/A
Fanout:
1:4
Family:
SY89833
The SY89833LMG-TR is a Clock Fanout Buffer from Microchip Tech. It is designed to distribute and amplify clock signals from a single input to four outputs, making it ideal for high-speed digital systems. This buffer comes in a 16-pin QFN EP package and is supplied on tape and reel for easy assembly. With its exceptional performance and reliability, the SY89833LMG-TR is the perfect choice for clock distribution applications.
Search Keywords:
SY89833LMGTR
Different packaging options available. See Alternatives
IN STOCK:
1,750
Can Ship immediately
Manufacturer Stock:
4,000
can ship
11/29/24
Minimum Order:
50
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
50
$7.90
$395.000
100
$7.15
$715.000
250
$7.04
$1,760.000
500
$6.94
$3,470.000
1,000
$6.83
$6,830.000
3,000
$6.73
$20,190.000
5,000
+
$6.63
$33,150.000
Product Guides