TC1014-3.0VCT713
Microchip TechnologyLDO Regulator Pos 3V 0.05A Automotive 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1014-3.0VCT713
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Function:
LDO
Maximum Input Voltage:
6 V
Maximum Dropout Voltage @ Current:
0.12@50mA V
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Accuracy:
±0.5 %
Junction to Case:
N/A
Junction to Ambient:
256(Typ) °C/W
Line Regulation:
0.05(Typ) %
Load Regulation:
0.5(Typ) %
Family:
TC1014
The MICROCHIP TECH. TC1014-3.0VCT713 is a high-quality, low dropout (LDO) regulator designed for automotive applications. With a positive 3V output, it can deliver up to 0.05A of current, making it suitable for powering various automotive electronic devices.This regulator is housed in a 5-pin SOT-23 package, which offers a compact and space-saving form factor. It is designed for easy integration onto PCBs and can withstand challenging automotive environments. The TC1014-3.0VCT713 is a reliable and efficient solution for automotive power management, providing a stable and regulated voltage supply. It can help ensure the smooth operation of electronic systems in automobiles, making it an ideal choice for automotive design engineers.
Search Keywords:
TC101430VCT713
IN STOCK:
0
Manufacturer Stock:
18,000
can ship
10/28/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
can ship
11/20/24
Quantity
Unit Price
Ext. Price
3,000
$0.3317
$995.100
6,000
$0.3284
$1,970.400
9,000
$0.3251
$2,925.900
12,000
$0.3218
$3,861.600
15,000
$0.3186
$4,779.000
27,000
$0.3154
$8,515.800
51,000
+
$0.3123
$15,927.300
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RAPC712X
DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole.
ERJ-2RKF1002X
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF1003X
Res Thick Film 0402 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF8200X
Res Thick Film 0402 820 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
PL133-27GI-R
Clock Fanout Buffer - 2 Out 1 In - 6-Pin DFN EP - Tape&Reel