Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1015-2.8VCT713
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Accuracy:
±0.5 %
Function:
LDO
Load Regulation:
0.5(Typ) %
Maximum Dropout Voltage @ Current:
0.12@50mA,0.25@100mA V
Family:
TC1015
Line Regulation:
0.05(Typ) %
Junction to Ambient:
256(Typ) °C/W
Maximum Input Voltage:
6 V
Junction to Case:
N/A
Dimension:
2.9 x 1.6 x 1.3(Max) mm
LDO Regulator Pos 2.8V 0.1A Automotive 5-Pin SOT-23 T/R
Search Keywords:
TC101528VCT713
IN STOCK:
3,000
Can Ship immediately
Manufacturer Stock:
21,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
3,000
$0.3512
$1,053.600
6,000
$0.3477
$2,086.200
9,000
$0.3442
$3,097.800
12,000
$0.3408
$4,089.600
15,000
$0.3374
$5,061.000
27,000
$0.3340
$9,018.000
51,000
+
$0.3306
$16,860.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes