TC1044SEOA
Microchip TechnologyCharge Pump INV -1.5V to -12V 8-Pin SOIC N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1044SEOA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
TC1044
Maximum Operating Supply Voltage:
12 V
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Supply Current:
0.16 mA
Operating Temperature:
-40 to 85 °C
Maximum Power Dissipation:
470 mW
Efficiency:
98(Typ) %
Function:
Inverting
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
1.5 V
The MICROCHIP TC1044SEOA is a versatile charge pump with an inverting function, capable of generating a negative voltage ranging from -1.5V to -12V. This 8-pin SOIC N tube is an ideal solution for applications requiring a negative power supply, such as LCDs, amplifiers, and sensor circuits. With its efficient charge pumping technique, the TC1044SEOA provides a reliable and compact solution, saving valuable board space. Its high level of integration and robust performance make it an excellent choice for a wide range of electronic systems.
Search Keywords:
TC1044SEOA
IN STOCK:
3,500
Ships today, if you order in
Manufacturer Stock:
3,700
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
100
$0.965
$96.500
300
$0.951
$285.300
500
$0.936
$468.000
1,000
$0.922
$922.000
2,500
$0.909
$2,272.500
5,000
$0.895
$4,475.000
7,500
$0.882
$6,615.000
10,000
+
$0.868
$8,680.000
Product Guides