Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1044SEPA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Family:
TC1044
Minimum Operating Supply Voltage:
1.5 V
Maximum Power Dissipation:
730 mW
Dimension:
10.16(Max) x 6.6(Max) x 4.06(Max) mm
Function:
Inverting
Operating Temperature:
-40 to 85 °C
Maximum Operating Supply Voltage:
12 V
Efficiency:
98(Typ) %
Mounting:
Through Hole
Maximum Supply Current:
0.16 mA
Charge Pump INV -1.5V to -12V Automotive 8-Pin PDIP Tube
Search Keywords:
TC1044SEPA
IN STOCK:
600
Ships today, if you order in
Manufacturer Stock:
2,520
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
60
$1.039
$62.340
300
$0.960
$288.000
540
$0.945
$510.300
1,020
$0.914
$932.280
2,520
$0.872
$2,197.440
5,040
$0.859
$4,329.360
7,500
+
$0.846
$6,345.000
Product Guides