help desk software
DATA SHEET

TC1047VNBTR

Microchip Technology

Temp Sensor Analog 3-Pin SOT-23 T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1047VNBTR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Accuracy:
±0.5 °C
Function:
Temp Sensor
Interface Type:
N/A
Sensor Gain:
10 mV/ °C
Temperature Threshold:
N/A
Family:
TC1047
Mounting:
Surface Mount
Resolution:
N/A
Output Type:
Analog
Dimension:
2.9 x 1.3 x 0.95 mm
The MICROCHIP TECH. part TC1047VNBTR is a high-precision temperature sensor with analog output. It is housed in a compact 3-pin SOT-23 package, making it suitable for space-constrained applications. The sensor provides accurate and reliable temperature measurements, making it ideal for use in various industries such as automotive, consumer electronics, and industrial automation. This temperature sensor is available in tape and reel packaging for convenient use in high-volume production.
Search Keywords:
TC1047VNBTR
IN STOCK: 7,250
Ships today, if you order in
Manufacturer Stock:
99,000   can ship 12/2/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5342
$267.100
1,000
$0.5262
$526.200
3,000
$0.4937
$1,481.100
6,000
$0.4863
$2,917.800
9,000
$0.4790
$4,311.000
12,000
$0.4718
$5,661.600
15,000 +
$0.4647
$6,970.500
Tools/3D Models
Product Guides