help desk software
DATA SHEET

TC105303ECTTR

Microchip Technology

DC/DC Cntrlr Single-OUT Step Down 345kHz 5-Pin SOT-23 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC105303ECTTR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Input Voltage:
10 V
Dimension:
2.9 x 1.6 x 1.34335mm(Max)mm
Number of Outputs:
14346
Maximum Switching Frequency:
345 kHz
Mounting:
Surface Mount
Maximum Supply Current:
0.122 mA
Maximum Power Dissipation:
150 mW
Minimum Input Voltage:
2.2 V
Family:
TC105
DC/DC Cntrlr Single-OUT Step Down 345kHz 5-Pin SOT-23 T/R
Search Keywords:
TC105303ECTTR
IN STOCK: 0
Manufacturer Stock:
18,000   can ship 12/6/24
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks can ship 3/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$4.39
$3,292.500
1,500
$2.32
$3,480.000
2,250
$1.63
$3,667.500
3,000 +
$1.60
$4,800.000
Tools/3D Models
Product Guides