help desk software
DATA SHEET

TC105503ECTTR

Microchip Technology

DC/DC Cntrlr Single-OUT Step Down 1A 345kHz Automotive 5-Pin SOT-23 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC105503ECTTR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Minimum Input Voltage:
2.2 V
Mounting:
Surface Mount
Dimension:
2.9 x 1.6 x 1.34335mm(Max)mm
Maximum Switching Frequency:
345 kHz
Number of Outputs:
14346
Maximum Input Voltage:
10 V
Maximum Supply Current:
0.122 mA
Maximum Power Dissipation:
150 mW
Family:
TC105
DC/DC Cntrlr Single-OUT Step Down 1A 345kHz Automotive 5-Pin SOT-23 T/R
Search Keywords:
TC105503ECTTR
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$4.39
$3,292.500
1,500
$2.32
$3,480.000
2,250
$1.63
$3,667.500
3,000 +
$1.60
$4,800.000
Tools/3D Models
Product Guides