help desk software
DATA SHEET

TC1232COE

Microchip Technology

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1232COE
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
47
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Chip Enable Signals:
No13330
Manual Reset:
Yes13333
Maximum Reset Active Time:
1000 ms
Battery Backup Switching:
No13329
Maximum Power Dissipation:
N/A
Family:
TC1232
Maximum Reset Threshold Voltage:
4.74,4.49 V
Dimension:
10.3 x 7.49 x 2.3113331mmmm
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W Tube
Search Keywords:
TC1232COE
IN STOCK: 0
Minimum Order:
47
Multiple:
47
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
47
$1.58
$74.260
141
$1.45
$204.450
282
$1.39
$391.980
517
$1.37
$708.290
1,034
$1.31
$1,354.540
2,538
$1.29
$3,274.020
5,029 +
$1.27
$6,386.830
Tools/3D Models
Product Guides