TC1232COE713
Microchip TechnologyProcessor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1232COE713
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Maximum Reset Threshold Voltage:
4.74,4.49 V
Dimension:
10.3 x 7.49 x 2.3113331mmmm
Maximum Power Dissipation:
N/A
Family:
TC1232
Battery Backup Switching:
No13329
Chip Enable Signals:
No13330
Maximum Reset Active Time:
1000 ms
Manual Reset:
Yes13333
Maximum Operating Supply Voltage:
5.5 V
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W T/R
Search Keywords:
TC1232COE713
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$2.76
$690.000
500
$1.70
$850.000
750
$1.34
$1,005.000
1,000
+
$1.32
$1,320.000
Product Guides