Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC1240ECHTR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
TC1240
Minimum Operating Supply Voltage:
2.5 V
Efficiency:
93 %
Function:
Step Up
Maximum Operating Supply Voltage:
4 V
Operating Temperature:
-40 to 85 °C
Maximum Power Dissipation:
600 mW
Mounting:
Surface Mount
Dimension:
2.9 x 1.6 x 1.15 mm
Maximum Supply Current:
0.18(Typ) mA
Charge Pump STPUP 5V to 8V 50mA 6-Pin SOT-23 T/R
Search Keywords:
TC1240ECHTR
IN STOCK:
0
Manufacturer Stock:
9,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
250
$0.986
$246.500
500
$0.972
$486.000
1,000
$0.935
$935.000
3,000
$0.889
$2,667.000
6,000
$0.876
$5,256.000
9,000
+
$0.862
$7,758.000
Product Guides